Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HLS-15R5

Panduit

Cable Ties Hook and Loop Nylon/Polyethylene Green 222N

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Hook and Loop Nylon/Polyethylene Green 222N
Search Keywords: HLS15R5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    HLS-15R5
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Style:
    Hook and Loop
  • Body Material:
    Nylon/Polyethylene
  • Dimension:
    4572 x 19.1 mm
  • Color:
    Green
  • Operating Temperature:
    0°C to 105 °C
Tools/3D Models +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.