Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HLB2S-C2

Panduit

Tak-Ty® Hook+Loop Stacked Strip Cable Tie, 7.0"(178mm) L x .75"(19.1mm) W - Red - $/Pkg of 100

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Tak-Ty® Hook+Loop Stacked Strip Cable Tie, 7.0"(178mm) L x .75"(19.1mm) W - Red - $/Pkg of 100
Search Keywords: HLB2SC2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    HLB2S-C2
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Style:
    Hook and Loop
  • Body Material:
    Nylon/Polyethylene
  • Dimension:
    N/A
  • Color:
    Red
  • Operating Temperature:
    -17 °C
Tools/3D Models +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.