Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERT3M-C20

Panduit

Panduit Elastomeric Cable Ties are built with a locking head design to increase productivity. Thermoplastic polyurethane bund ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Panduit Elastomeric Cable Ties are built with a locking head design to increase productivity. Thermoplastic polyurethane bundles and protects network data without over-tensioning. They are not only flexible and elastic, but fully releasable to accommodate frequent moves, adds and changes. And, with weather- and UV-resistance, as well as a 94V-0 flammability rating, you can trust them to reliably last in both indoor and outdoor environments. Miniature cross section, 11.0"L (279mm), Tensile Strength: 80, Bundles up to 3.0" (76mm), Black, 100pc.
Search Keywords: ERT3MC20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    ERT3M-C20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    N/A
  • Body Material:
    N/A
  • Dimension:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -40 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately You may purchase in-stock quantity up to 90
Minimum Order:
100
Available in less than min:
90
Order Increment:
100
ADD TO CART
Qty
Unit Price
1
$3.047
100
$2.770
200
$2.580
500
$2.470
800
$2.350
1,000
$2.220
2,000 +
$2.110
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
ERT2M-C20
ERT2M-C20
VIEW PRODUCT
Panduit Elastomeric Cable Ties are built with a locking head des