Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DPF14-187FIB-3K

Panduit

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in blue premium nylon hous ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000.
Search Keywords: DPF14187FIB3K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DPF14-187FIB-3K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    3.88 mm²
  • Stud Size:
    N/A
  • Wire Size:
    14-16 AWG
  • Color:
    Blue
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order:
3000
Order Increment:
3000
ADD TO CART
Qty
Unit Price
3,000
$0.336
6,000
$0.319
12,000
$0.303
24,000 +
$0.288
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
DNF14-187FIB-3K
DNF14-187FIB-3K
VIEW PRODUCT
The vibration resistant female disconnect is made of brass and i