Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DNG18-250FL-L

Panduit

Disco-Lok Female Disconnect, nylon fully insulated, 22 – 18 AWG, .250 X .032 tab size.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Disco-Lok Female Disconnect, nylon fully insulated, 22 – 18 AWG, .250 X .032 tab size.
Product Highlights:
  • Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost
  • Fully insulated design provides protection from electrical shorts
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • Coupler, male, and female parts sold separately
Search Keywords: DNG18250FLL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DNG18-250FL-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
20
Available in less than min:
3
ADD TO CART
Qty
Unit Price
1
$7.359
20
$6.690
25
$5.770
50
$3.240
100
$1.560
250
$1.470
500 +
$1.360
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
DNF18-250FIB-C
DNF18-250FIB-C
VIEW PRODUCT
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Discon
Packaged Differently
In Stock:
0
Minimum Order:
20