Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D18-187-M

Panduit

The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long and 0.23" (5.8 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in boxes of 1000.
Search Keywords: D18187M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    D18-187-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    3.86 mm²
  • Stud Size:
    N/A
  • Dimension:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    N/R
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,596   can ship 12/12/24
Minimum Order:
1000
Order Increment:
1000
3 Weeks can ship 12/4/24
ADD TO CART
Qty
Unit Price
1,000
$0.2698
2,000
$0.2492
4,000
$0.2390
8,000 +
$0.2168
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
4
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5