Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CB70-14-CY

Panduit

One-hole, copper, single barrel, offset floating tongue lug, #8 - #2 AWG, 1/4" (6.4mm) stud hole.

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
One-hole, copper, single barrel, offset floating tongue lug, #8 - #2 AWG, 1/4" (6.4mm) stud hole.
Search Keywords: CB7014CY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    CB70-14-CY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Lug Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    6.35 mm
  • Dimension:
    39.4 x 12.7 mm
  • Wire Size:
    2-12 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
CB70-14-190
CB70-14-190
VIEW PRODUCT
One-hole, copper, single barrel, offset floating tongue lug, #8
Non-RoHS Equivalent
In Stock:
0
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5