Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BT2S-M1

Panduit

Cable Ties Dome Top Barb Nylon 6.6 Brown 51mm 222N Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Dome Top Barb Nylon 6.6 Brown 51mm 222N Bulk
Search Keywords: BT2SM1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    BT2S-M1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Dome Top Barb
  • Body Material:
    Nylon 6.6
  • Dimension:
    8.1 mm
  • Color:
    BROWN
  • Operating Temperature:
    85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
3 Weeks can ship 12/11/24
Backorder
Qty
Unit Price
1,000
$0.109
2,000
$0.103
4,000
$0.098
8,000 +
$0.093
Click for Quote
Log in to unlock special pricing
Possible Replacement
Cable Ties Standard Locking Nylon 6.6 Brown 48mm 222N
In Stock:
60
Minimum Order:
100
+ Show 1 More