Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

B3M2S-TL0

Panduit

Cable Ties Marking Tie Nylon 6.6 Black 51mm 222N Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Marking Tie Nylon 6.6 Black 51mm 222N Bulk
Search Keywords: B3M2STL0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    B3M2S-TL0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Style:
    Marking Tie
  • Body Material:
    Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Black
  • Operating Temperature:
    85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
250
Order Increment:
250
3 Weeks can ship 12/9/24
Backorder
Qty
Unit Price
250
$2.46
500
$2.34
1,000
$2.22
2,000 +
$2.11
Click for Quote
Log in to unlock special pricing