Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

B2M2S-D0

Panduit

Cable Ties Marking Tie Nylon 6.6 Black 51mm 222N Bulk

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Marking Tie Nylon 6.6 Black 51mm 222N Bulk
Search Keywords: B2M2SD0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    B2M2S-D0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Style:
    Marking Tie
  • Body Material:
    Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Black
  • Operating Temperature:
    85 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
B3M2S-TL0
B3M2S-TL0
VIEW PRODUCT
Cable Ties Marking Tie Nylon 6.6 Black 51mm 222N Bulk