Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATM-W250-M

Panduit

The automatic cable tie winged mount in natural color has a 0.23 to 0.26" (5.7 to 6.6 mm) panel hole diameter range. It is 0.8 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The automatic cable tie winged mount in natural color has a 0.23 to 0.26" (5.7 to 6.6 mm) panel hole diameter range. It is 0.80" long x 0.35" wide (20.5 x 9.0 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It can support a maximum panel thickness of 0.12" (3.0 mm) and is used with cable ties BT1.5M-XMR and PLT1.5M-XMR. It comes in packages of 1000.
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    ATM-W250-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    N/A
  • Body Material:
    Nylon 6.6
  • Dimension:
    9 mm
  • Color:
    Natural
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1,000
$0.2520
2,000
$0.2363
5,000
$0.2008
10,000
$0.1906
25,000 +
$0.1817
Click for Quote
Log in to unlock special pricing