Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ABM2S-S6-D0

Panduit

The cable tie mount in black uses #6 (M3) screws or user supplied adhesive. It is 1.0" long x 1.0" wide (25.4 x 25.4 mm) and m ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The cable tie mount in black uses #6 (M3) screws or user supplied adhesive. It is 1.0" long x 1.0" wide (25.4 x 25.4 mm) and made of weather-resistant ABS plastic. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor and outdoor environments and comes in packages of 500.
Search Keywords: ABM2SS6D0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    ABM2S-S6-D0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Style:
    N/A
  • Body Material:
    Acrylonitrile Butadiene Styrene
  • Dimension:
    4.2 mm
  • Color:
    Black
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 790
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
3 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
500
$0.79
1,000
$0.75
2,000
$0.71
4,000 +
$0.68
Click for Quote
Log in to unlock special pricing