Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EZJ-Z0V270EA

Panasonic

Var MLV 16VDC 10A 27V 0402 SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Var MLV 16VDC 10A 27V 0402 SMD T/R
Search Keywords: EZJZ0V270EA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EZJ-Z0V270EA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Varistor Voltage:
    27 V
  • Clamping Voltage:
    N/A
  • Clamping Current:
    N/A
  • Mounting:
    Surface Mount
  • Dimension:
    1 x 0.5 x 0.5 mm
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    16 V
  • Maximum Surge Current:
    10 A
  • Lead Style:
    N/R
  • Lead Pitch:
    N/R
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Can Ship immediately
Minimum Order:
10000
Order Increment:
10000
18 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
10,000
$0.0364
30,000
$0.0354
50,000
$0.0345
100,000
$0.0333
150,000
$0.0328
250,000
$0.0323
500,000 +
$0.0318
Click for Quote
Log in to unlock special pricing