Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EXB-V8VR000V

Panasonic

Res Thick Film Array 0 Ohm ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film Array 0 Ohm ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Search Keywords: EXBV8VR000V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EXB-V8VR000V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Case Size:
    1206
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    4
  • Number of Terminals:
    8
  • Power Rating:
    N/R
  • Power Rating per Resistor:
    N/R
  • Resistance Value:
    0 Ohm
  • Tolerance:
    N/R
  • Temperature Coefficient:
    N/R
  • Termination Style:
    Concave
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,649
Ships today, if you order in
Minimum Order:
5000
Order Increment:
5000
18 Weeks can ship 3/28/25
ADD TO CART
Qty
Unit Price
5,000
$0.0294
10,000
$0.0272
25,000
$0.0257
50,000
$0.0252
100,000
$0.0234
150,000
$0.0232
250,000
$0.0229
500,000 +
$0.0227
Click for Quote
Log in to unlock special pricing