Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EXB-V4V121JV

Panasonic

Res Thick Film Array 120 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film Array 120 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD T/R
Search Keywords: EXBV4V121JV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EXB-V4V121JV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Case Size:
    0606
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    2
  • Number of Terminals:
    4
  • Power Rating:
    N/A
  • Power Rating per Resistor:
    0.063 (1/16) W
  • Resistance Value:
    120 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Termination Style:
    Concave
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,000
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
18 Weeks can ship 3/28/25
ADD TO CART
Qty
Unit Price
5,000
$0.0415
10,000
$0.0396
25,000
$0.0384
50,000
$0.0368
100,000
$0.0357
150,000
$0.0352
250,000
$0.0347
500,000 +
$0.0341
Click for Quote
Log in to unlock special pricing