Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EXB-D10C560J

Panasonic

Res Thick Film NET 56 Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film NET 56 Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD Automotive T/R
Search Keywords: EXBD10C560J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EXB-D10C560J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Case Size:
    1206
  • Circuit Designator:
    BUS
  • Number of Resistors:
    8
  • Number of Terminals:
    10
  • Power Rating:
    N/A
  • Power Rating per Resistor:
    0.05 (1/20) W
  • Resistance Value:
    56 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Termination Style:
    Concave
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,750
Can Ship immediately You may purchase in-stock quantity up to 3,750
Minimum Order:
5000
Available in less than min:
3750
Order Increment:
5000
54 Weeks can ship 12/2/25
ADD TO CART
Qty
Unit Price
1
$0.2108
5,000
$0.1916
10,000
$0.1843
25,000
$0.1776
50,000
$0.1749
100,000 +
$0.1723
Click for Quote
Log in to unlock special pricing