Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EXB-38VR000V

Panasonic

Res Thick Film Array 0 Ohm ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film Array 0 Ohm ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Search Keywords: EXB38VR000V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EXB-38VR000V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Case Size:
    1206
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    4
  • Number of Terminals:
    8
  • Power Rating:
    N/R
  • Power Rating per Resistor:
    N/R
  • Resistance Value:
    0 Ohm
  • Tolerance:
    N/R
  • Temperature Coefficient:
    N/R
  • Termination Style:
    Convex
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,500
Ships today, if you order in
Minimum Order:
5000
Order Increment:
5000
18 Weeks can ship 4/2/25
ADD TO CART
Qty
Unit Price
5,000
$0.0187
10,000
$0.0170
25,000
$0.0138
50,000
$0.0128
100,000
$0.0118
150,000
$0.0114
250,000
$0.0112
500,000 +
$0.0111
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5