Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EVQ-PVW05K

Panasonic

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 3.5N Thru-Hole Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 3.5N Thru-Hole Automotive T/R
Search Keywords: EVQPVW05K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EVQ-PVW05K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dimension:
    6.1mm x 6mm x 5mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    3.5 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2500
Order Increment:
2500
7 Weeks can ship 1/9/25
Backorder
Qty
Unit Price
2,500
$0.3005
5,000
$0.2831
7,500
$0.2788
10,000
$0.2746
25,000
$0.2705
50,000 +
$0.2665
Click for Quote
Log in to unlock special pricing