Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EVQ-P6LB55

Panasonic

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1.6N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1.6N SMD T/R
Search Keywords: EVQP6LB55
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EVQ-P6LB55
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    4.1mm x 4.3mm x 0.58mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    1.6 N
  • Contact Rating @ Voltage:
    0.02@15VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,949
Can Ship immediately
Minimum Order:
50
ADD TO CART
Qty
Unit Price
50
$0.3991
500
$0.3284
1,000
$0.3234
2,500
$0.2896
5,000
$0.2679
7,500
$0.2639
10,000
$0.2599
15,000 +
$0.2509
Click for Quote
Log in to unlock special pricing