Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ETQ-P5M3R3YFC

Panasonic

Power Choke Shielded Wirewound 3.3uH 20% 100KHz Metal 15.7A 0.0079Ohm DCR Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Power Choke Shielded Wirewound 3.3uH 20% 100KHz Metal 15.7A 0.0079Ohm DCR Automotive T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ETQ-P5M3R3YFC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    3.3 uH
  • Type:
    Power Choke
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    15.7 A
  • Maximum DC Resistance:
    7.9 mOhm
  • Operating Temperature:
    -40 to 150 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Ships today, if you order in You may purchase in-stock quantity up to 700
Minimum Order:
1000
Available in less than min:
700
Order Increment:
1000
23 Weeks can ship 5/5/25
ADD TO CART
Qty
Unit Price
1
$0.683
1,000
$0.621
3,000
$0.573
5,000
$0.565
8,000
$0.556
10,000
$0.548
15,000
$0.540
25,000 +
$0.531
Click for Quote
Log in to unlock special pricing