Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ETQ-P3WR82WFN

Panasonic

Power Choke Shielded Wirewound 0.82uH/0.66uH 20% 100KHz Metal 14A 0.008Ohm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Power Choke Shielded Wirewound 0.82uH/0.66uH 20% 100KHz Metal 14A 0.008Ohm DCR T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ETQ-P3WR82WFN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    820(OCL)/660 nH
  • Type:
    Power Choke
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    14(Typ) A
  • Maximum DC Resistance:
    8 mOhm
  • Operating Temperature:
    N/A
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in You may purchase in-stock quantity up to 1,000
Minimum Order:
2000
Available in less than min:
1000
Order Increment:
2000
ADD TO CART
Qty
Unit Price
1
$0.4169
2,000
$0.3790
4,000
$0.3530
8,000
$0.3320
16,000 +
$0.3230
Click for Quote
Log in to unlock special pricing