Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ETQ-P3WR33WFN

Panasonic

Power Choke Shielded Wirewound 0.33uH/0.27uH 20% 100KHz Metal 21A 0.0039Ohm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Power Choke Shielded Wirewound 0.33uH/0.27uH 20% 100KHz Metal 21A 0.0039Ohm DCR T/R
Search Keywords: ETQP3WR33WFN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ETQ-P3WR33WFN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    330(OCL)/270 nH
  • Type:
    Power Choke
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    21(Typ) A
  • Maximum DC Resistance:
    3.9 mOhm
  • Operating Temperature:
    N/A
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
ADD TO CART
Qty
Unit Price
1
$0.834
2,000
$0.758
4,000
$0.706
8,000
$0.664
16,000 +
$0.646
Click for Quote
Log in to unlock special pricing