Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ESE-20C443

Panasonic

Switch Push Button OFF (ON) SPST Square Plunger 0.1A 14VDC Momentary Contact Thru-Hole PC Pins Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF (ON) SPST Square Plunger 0.1A 14VDC Momentary Contact Thru-Hole PC Pins Automotive Bulk
Search Keywords: ESE20C443
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ESE-20C443
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    N/R
  • Switch Configuration:
    On Off
  • Contact Rating @ Voltage:
    0.1A@14 VDC
  • Actuator Style:
    Square Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    7.9 x 8.15 x 17.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
60
Order Increment:
60
18 Weeks can ship 3/21/25
Backorder
Qty
Unit Price
60
$1.030
300
$0.837
540
$0.800
1,020
$0.765
2,520
$0.734
5,040
$0.714
7,500
$0.704
10,020 +
$0.693
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States