Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERZ-VGED271

Panasonic

Var 175VAC/225VDC 6000A 270V Radial T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Var 175VAC/225VDC 6000A 270V Radial T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-VGED271
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Varistor Voltage:
    270 V
  • Clamping Voltage:
    455 V
  • Clamping Current:
    50 A
  • Mounting:
    Through Hole
  • Dimension:
    5.2 x 18.5 x 15.5 mm
  • Maximum AC Voltage Rating:
    175 V
  • Maximum DC Voltage Rating:
    225 V
  • Maximum Surge Current:
    6000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
500
Order Increment:
500
18 Weeks can ship 3/20/25
Backorder
Qty
Unit Price
500
$0.2853
1,000
$0.2669
2,500
$0.2546
5,000
$0.2398
7,500
$0.2362
25,000
$0.2297
50,000 +
$0.2263
Click for Quote
Log in to unlock special pricing