Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERZ-VA9D471

Panasonic

Var 300VAC/385VDC 3500A 470V Radial T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Var 300VAC/385VDC 3500A 470V Radial T/R
Search Keywords: ERZVA9D471
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-VA9D471
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    470 V
  • Clamping Voltage:
    775 V
  • Clamping Current:
    25 A
  • Mounting:
    Through Hole
  • Dimension:
    5.6 x 14 x 11.5 mm
  • Maximum AC Voltage Rating:
    300 V
  • Maximum DC Voltage Rating:
    385 V
  • Maximum Surge Current:
    3500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
18 Weeks can ship 2/13/25
Backorder
Qty
Unit Price
1,000
$0.1835
3,000
$0.1755
5,000
$0.1729
8,000
$0.1703
25,000
$0.1593
50,000
$0.1570
100,000 +
$0.1546
Click for Quote
Log in to unlock special pricing