Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERZ-V07D330

Panasonic

Var 20VAC/26VDC 500A 33V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Var 20VAC/26VDC 500A 33V Radial Bulk
Search Keywords: ERZV07D330
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V07D330
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    33 V
  • Clamping Voltage:
    65 V
  • Clamping Current:
    2.5 A
  • Mounting:
    Through Hole
  • Dimension:
    4.9 x 11.5 x 8.5 mm
  • Maximum AC Voltage Rating:
    20 V
  • Maximum DC Voltage Rating:
    26 V
  • Maximum Surge Current:
    500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
18 Weeks can ship 3/20/25
ADD TO CART
Qty
Unit Price
1,000
$0.1100
3,000
$0.1005
5,000
$0.0990
8,000
$0.0966
25,000
$0.0927
50,000
$0.0913
100,000
$0.0899
150,000 +
$0.0886
Click for Quote
Log in to unlock special pricing