Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERZ-V07D201CS

Panasonic

Var 130VAC/170VDC 1750A 200V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Var 130VAC/170VDC 1750A 200V Radial Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V07D201CS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    200 V
  • Clamping Voltage:
    340 V
  • Clamping Current:
    10 A
  • Mounting:
    Through Hole
  • Dimension:
    4.4 x 11.5 x 8.5 mm
  • Maximum AC Voltage Rating:
    130 V
  • Maximum DC Voltage Rating:
    170 V
  • Maximum Surge Current:
    1750 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
18 Weeks can ship 3/19/25
Backorder
Qty
Unit Price
1,000
$0.1083
3,000
$0.1013
5,000
$0.0966
8,000
$0.0937
25,000
$0.0897
50,000
$0.0872
100,000
$0.0859
150,000 +
$0.0846
Click for Quote
Log in to unlock special pricing