Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERJ-XGNJ150Y

Panasonic

Res Thick Film 01005 15 Ohm 5% 0.031W(1/32W) ±300ppm/°C Pad SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 01005 15 Ohm 5% 0.031W(1/32W) ±300ppm/°C Pad SMD T/R
Search Keywords: ERJXGNJ150Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-XGNJ150Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20000
  • Resistance Value:
    15 Ohm
  • Power Rating:
    0.031 (1/32) W
  • Tolerance:
    5 %
  • Case Size:
    01005
  • Temperature Coefficient:
    ±300 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order:
20000
Order Increment:
20000
18 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
20,000
$0.0406
40,000
$0.0389
60,000
$0.0383
100,000
$0.0374
160,000
$0.0368
260,000
$0.0363
500,000 +
$0.0357
Click for Quote
Log in to unlock special pricing