Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERJ-XGNJ100Y

Panasonic

Res Thick Film 01005 10 Ohm 5% 0.031W(1/32W) ±300ppm/°C Pad SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 01005 10 Ohm 5% 0.031W(1/32W) ±300ppm/°C Pad SMD T/R
Search Keywords: ERJXGNJ100Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-XGNJ100Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20000
  • Resistance Value:
    10 Ohm
  • Power Rating:
    0.031 (1/32) W
  • Tolerance:
    5 %
  • Case Size:
    01005
  • Temperature Coefficient:
    ±300 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000
Can Ship immediately You may purchase in-stock quantity up to 16,000
Minimum Order:
20000
Available in less than min:
16000
Order Increment:
20000
18 Weeks can ship 3/28/25
ADD TO CART
Qty
Unit Price
1
$0.0433
20,000
$0.0394
40,000
$0.0379
60,000
$0.0373
100,000
$0.0365
160,000
$0.0359
260,000
$0.0354
500,000 +
$0.0349
Click for Quote
Log in to unlock special pricing