Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERJ-U01F62R0C

Panasonic

Anti-Sulfur Thick Film Resistor - 62.0 ohm - ±1% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Anti-Sulfur Thick Film Resistor - 62.0 ohm - ±1% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel
Search Keywords: ERJU01F62R0C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-U01F62R0C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Resistance Value:
    62 Ohm
  • Power Rating:
    0.05 (1/20) W
  • Tolerance:
    1 %
  • Case Size:
    0201
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,000
Can Ship immediately
Minimum Order:
15000
Order Increment:
15000
18 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
15,000
$0.0415
30,000
$0.0403
60,000
$0.0392
105,000
$0.0376
150,000
$0.0371
255,000 +
$0.0365
Click for Quote
Log in to unlock special pricing