Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERJ-S14J121U

Panasonic

Res Thick Film 1210 120 Ohm 5% 0.5W(1/2W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 1210 120 Ohm 5% 0.5W(1/2W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R
Search Keywords: ERJS14J121U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-S14J121U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    120 Ohm
  • Power Rating:
    0.5 (1/2) W
  • Tolerance:
    5 %
  • Case Size:
    1210
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,293
Can Ship immediately You may purchase in-stock quantity up to 4,293
Minimum Order:
5000
Available in less than min:
4293
Order Increment:
5000
22 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
1
$0.0593
5,000
$0.0539
10,000
$0.0517
25,000
$0.0503
50,000
$0.0490
100,000
$0.0473
150,000
$0.0465
250,000 +
$0.0459
Click for Quote
Log in to unlock special pricing