Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERJ-S02J820X

Panasonic

Res Thick Film 0402 82 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0402 82 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-S02J820X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Resistance Value:
    82 Ohm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    5 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120,000
Can Ship immediately
Minimum Order:
10000
Order Increment:
10000
15 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
10,000
$0.0335
30,000
$0.0316
50,000
$0.0303
100,000
$0.0298
150,000
$0.0291
250,000
$0.0286
500,000 +
$0.0282
Click for Quote
Log in to unlock special pricing