Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERJ-S02J101X

Panasonic

Res Thick Film 0402 100 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0402 100 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R
Search Keywords: ERJS02J101X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-S02J101X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Resistance Value:
    100 Ohm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    5 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order:
10000
Order Increment:
10000
15 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
10,000
$0.0324
30,000
$0.0306
50,000
$0.0295
100,000
$0.0290
150,000
$0.0284
250,000
$0.0280
500,000 +
$0.0275
Click for Quote
Log in to unlock special pricing