Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERJ-PA2F1001X

Panasonic

Res Thick Film 0402 1K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0402 1K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJPA2F1001X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-PA2F1001X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Resistance Value:
    1 KOhm
  • Power Rating:
    0.2 (1/5) W
  • Tolerance:
    1 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Ships today, if you order in
On Order:
20,000   can ship 3/14/25
Minimum Order:
10000
Order Increment:
10000
18 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
10,000
$0.0211
30,000
$0.0199
50,000
$0.0193
100,000
$0.0190
150,000
$0.0187
250,000
$0.0184
500,000 +
$0.0182
Click for Quote
Log in to unlock special pricing