Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERJ-P06F1200V

Panasonic

Res Thick Film 0805 120 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0805 120 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJP06F1200V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-P06F1200V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Resistance Value:
    120 Ohm
  • Power Rating:
    0.5 (1/2) W
  • Tolerance:
    1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 102,500
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
15 Weeks can ship 11/29/24
ADD TO CART
Qty
Unit Price
5,000
€0.0199
10,000
€0.0179
25,000
€0.0168
50,000
€0.0167
100,000
€0.0166
150,000
€0.0165
250,000
€0.0164
500,000 +
€0.0163
Click for Quote
Log in to unlock special pricing
Possible Replacement
Res Thick Film 1210 120 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R
In Stock:
8,848
Minimum Order:
5,000
CUSTOMERS ALSO BOUGHT
5