Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERJ-8GEYJ1R8V

Panasonic

Res Thick Film 1206 1.8 Ohm 5% 0.25W(1/4W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 1206 1.8 Ohm 5% 0.25W(1/4W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ8GEYJ1R8V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-8GEYJ1R8V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    1.8 Ohm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    5 %
  • Case Size:
    1206
  • Temperature Coefficient:
    -100 to 600 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50,000
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
5,000
$0.0162
10,000
$0.0136
25,000
$0.0127
50,000
$0.0122
100,000
$0.0118
150,000
$0.0115
250,000
$0.0113
500,000 +
$0.0111
Click for Quote
Log in to unlock special pricing