Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERJ-8BWFR036V

Panasonic

Res Thick Film 1206 0.036 Ohm 1% 1W 0ppm/°C to 150ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 1206 0.036 Ohm 1% 1W 0ppm/°C to 150ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ8BWFR036V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-8BWFR036V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    36 mOhm
  • Power Rating:
    1 W
  • Tolerance:
    1 %
  • Case Size:
    1206
  • Temperature Coefficient:
    0 to 150 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,750
Can Ship immediately You may purchase in-stock quantity up to 1,750
Minimum Order:
5000
Available in less than min:
1750
Order Increment:
5000
18 Weeks can ship 4/2/25
ADD TO CART
Qty
Unit Price
1
$0.2256
5,000
$0.2051
10,000
$0.1973
25,000
$0.1901
50,000 +
$0.1872
Click for Quote
Log in to unlock special pricing