Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERJ-6RQJ1R6V

Panasonic

Chip Res. 0805, 1.6 Ohm,+/-5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Chip Res. 0805, 1.6 Ohm,+/-5%
Search Keywords: ERJ6RQJ1R6V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-6RQJ1R6V
  • Unit of Measure:
    Per Reel
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    1.6 Ohm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    5 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000 Reels
Can Ship immediately
Minimum Order:
5000 Reels
Order Increment:
5000 Reels
15 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
5,000
$0.0538
10,000
$0.0514
25,000
$0.0500
50,000
$0.0486
100,000
$0.0467
150,000
$0.0460
250,000 +
$0.0453
Click for Quote
Log in to unlock special pricing