Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERJ-6ENF5902V

Panasonic

Res Thick Film 0805 59K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0805 59K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ6ENF5902V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-6ENF5902V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Resistance Value:
    59 KOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,635
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
20 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
5,000
€0.0117
10,000
€0.0098
25,000
€0.0092
50,000
€0.0088
100,000
€0.0086
150,000
€0.0083
250,000
€0.0082
500,000 +
€0.0080
Click for Quote
Log in to unlock special pricing