Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

ERJ-6ENF37R4V

Panasonic

Res Thick Film 0805 37.4 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Res Thick Film 0805 37.4 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ6ENF37R4V
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic
  • Número do item:
    ERJ-6ENF37R4V
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    37.4 Ohm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 55,001
Pode ser enviado imediatamente
min Ordem:
5000
Multiple:
5000
20 Weeks Pode enviar 4/14/25
Adicionar ao carrinho
QTD
Unit Price
5 000
$0.0110
10 000
$0.0093
25 000
$0.0088
50 000
$0.0084
100 000
$0.0083
150 000
$0.0082
250 000
$0.0080
500 000 +
$0.0077
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States