Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERJ-3RQJ1R0V

Panasonic

Res Thick Film 0603 1 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0603 1 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ3RQJ1R0V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-3RQJ1R0V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    1 Ohm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    5 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,580
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
15 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
5,000
$0.0163
10,000
$0.0138
25,000
$0.0130
50,000
$0.0125
100,000
$0.0122
150,000
$0.0119
250,000
$0.0117
500,000 +
$0.0114
Click for Quote
Log in to unlock special pricing