Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERJ-1TYJ1R2U

Panasonic

Res Thick Film 2512 1.2 Ohm 5% 1W -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 2512 1.2 Ohm 5% 1W -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ1TYJ1R2U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-1TYJ1R2U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Resistance Value:
    1.2 Ohm
  • Power Rating:
    1 W
  • Tolerance:
    5 %
  • Case Size:
    2512
  • Temperature Coefficient:
    -100 to 600 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
22 Weeks can ship 4/30/25
ADD TO CART
Qty
Unit Price
4,000
$0.1157
8,000
$0.1140
12,000
$0.1123
28,000
$0.1098
52,000
$0.1058
100,000
$0.1042
152,000 +
$0.1027
Click for Quote
Log in to unlock special pricing