Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERJ-1GNF2671C

Panasonic

Res Thick Film 0201 2.67K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0201 2.67K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ1GNF2671C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-1GNF2671C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Resistance Value:
    2.67 KOhm
  • Power Rating:
    0.05 (1/20) W
  • Tolerance:
    1 %
  • Case Size:
    0201
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in You may purchase in-stock quantity up to 5,000
Minimum Order:
15000
Available in less than min:
5000
Order Increment:
15000
18 Weeks can ship 3/11/25
ADD TO CART
Qty
Unit Price
1
$0.0063
15,000
$0.0057
30,000
$0.0054
60,000
$0.0053
105,000
$0.0052
150,000
$0.0051
255,000
$0.0050
510,000 +
$0.0049
Click for Quote
Log in to unlock special pricing
Older Equivalent
ERJ-1GEF2671C
ERJ-1GEF2671C
VIEW PRODUCT
Res Thick Film 0201 2.67K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad S