Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERJ-14YJ750U

Panasonic

Res Thick Film 1210 75 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 1210 75 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ14YJ750U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-14YJ750U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Resistance Value:
    75 Ohm
  • Power Rating:
    0.5 (1/2) W
  • Tolerance:
    5 %
  • Case Size:
    1210
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,850
Ships today, if you order in You may purchase in-stock quantity up to 4,850
Minimum Order:
5000
Available in less than min:
4850
Order Increment:
5000
22 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
1
$0.0494
5,000
$0.0449
10,000
$0.0370
25,000
$0.0321
50,000
$0.0311
100,000
$0.0309
150,000
$0.0308
250,000
$0.0306
500,000 +
$0.0305
Click for Quote
Log in to unlock special pricing
Possible Replacement
Res Thick Film 0805 75 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R
In Stock:
100,000
Minimum Order:
5,000