Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERJ-12SF8060U

Panasonic

Res Thick Film 2010 806 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 2010 806 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ12SF8060U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-12SF8060U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    806 Ohm
  • Power Rating:
    0.75 (3/4) W
  • Tolerance:
    1 %
  • Case Size:
    2010
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Ships today, if you order in
Minimum Order:
5000
Order Increment:
5000
22 Weeks can ship 4/30/25
ADD TO CART
Qty
Unit Price
5,000
$0.0750
10,000
$0.0739
25,000
$0.0712
50,000
$0.0686
100,000
$0.0675
150,000
$0.0665
250,000 +
$0.0655
Click for Quote
Log in to unlock special pricing