Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERG-3SJ152

Panasonic

Res Metal Oxide Film 1.5K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Oxide Film 1.5K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk
Search Keywords: ERG3SJ152
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERG-3SJ152
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    1.5 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±300 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    Bulk
  • Dimension:
    15 x 5.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately You may purchase in-stock quantity up to 500
Minimum Order:
1000
Available in less than min:
500
Order Increment:
1000
ADD TO CART
Qty
Unit Price
1
$0.2519
1,000
$0.2290
3,000
$0.2146
5,000
$0.2050
8,000
$0.1992
25,000
$0.1908
50,000
$0.1880
100,000
$0.1852
150,000 +
$0.1824
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5