Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

ERA-3AEB9311V

Panasonic

Res Thin Film 0603 9.31K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Res Thin Film 0603 9.31K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA3AEB9311V
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic
  • Número do item:
    ERA-3AEB9311V
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    9.31 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    0.1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 50,000
Ships today, if you order in
min Ordem:
5000
Multiple:
5000
12 Weeks Pode enviar 2/6/25
Adicionar ao carrinho
QTD
Unit Price
5 000
$0.0334
10 000
$0.0329
25 000
$0.0316
50 000
$0.0304
100 000
$0.0299
150 000
$0.0293
250 000
$0.0288
500 000 +
$0.0284
Click for Quote
Conecte-se para desbloquear preços especiais