Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERA-2AED203X

Panasonic

Res Thin Film 0402 20K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thin Film 0402 20K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA2AED203X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-2AED203X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Resistance Value:
    20 KOhm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    0.5 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,925
Can Ship immediately
Minimum Order:
10000
Order Increment:
10000
12 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
10,000
$0.0223
30,000
$0.0196
50,000
$0.0195
100,000
$0.0194
150,000
$0.0193
250,000
$0.0192
500,000 +
$0.0191
Click for Quote
Log in to unlock special pricing