Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ELL-VFG100MC

Panasonic

Power Choke Shielded Wirewound 10uH 20% 100KHz 0.64A 0.38Ohm DCR 1212 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Power Choke Shielded Wirewound 10uH 20% 100KHz 0.64A 0.38Ohm DCR 1212 T/R
Search Keywords: ELLVFG100MC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ELL-VFG100MC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    10 uH
  • Type:
    Power Choke
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    640 mA
  • Maximum DC Resistance:
    380(Typ) mOhm
  • Operating Temperature:
    N/A
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately You may purchase in-stock quantity up to 500
Minimum Order:
2000
Available in less than min:
500
Order Increment:
2000
ADD TO CART
Qty
Unit Price
1
$0.2119
2,000
$0.1926
4,000
$0.1837
6,000
$0.1782
8,000
$0.1729
26,000
$0.1680
50,000
$0.1655
100,000 +
$0.1630
Click for Quote
Log in to unlock special pricing