Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ELJ-RF1N5ZFB

Panasonic

Inductor High Frequency Chip Laser Cut 1.5nH 0.2nH 100MHz 8Q-Factor Ceramic 400mA 70mOhm DCR 0402 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Frequency Chip Laser Cut 1.5nH 0.2nH 100MHz 8Q-Factor Ceramic 400mA 70mOhm DCR 0402 T/R
Search Keywords: ELJRF1N5ZFB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ELJ-RF1N5ZFB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Inductance:
    1.5 nH
  • Type:
    High Frequency Chip
  • Impedance:
    N/A
  • Tolerance:
    0.2 nH
  • Technology:
    Laser Cut
  • Maximum DC Current:
    400 mA
  • Maximum DC Resistance:
    70 mOhm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately You may purchase in-stock quantity up to 49
Minimum Order:
10000
Available in less than min:
49
Order Increment:
10000
ADD TO CART
Qty
Unit Price
1
$0.0461
10,000
$0.0419
30,000
$0.0383
50,000
$0.0364
100,000
$0.0359
150,000
$0.0353
250,000
$0.0348
500,000 +
$0.0343
Click for Quote
Log in to unlock special pricing